
CRCW06032K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00KSTR-ND - Tape & Reel (TR) 541-2.00KSCT-ND - Cut Tape (CT) 541-2.00KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FKEAHP |
Description | RES SMD 2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05240 | €1.31 |
| 50 | €0.04380 | €2.19 |
| 100 | €0.03740 | €3.74 |
| 250 | €0.03080 | €7.70 |
| 500 | €0.02704 | €13.52 |
| 1 000 | €0.02407 | €24.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01861 | €93.05 |
| 10 000 | €0.01728 | €172.80 |
| 15 000 | €0.01663 | €249.45 |
| 25 000 | €0.01593 | €398.25 |
| 35 000 | €0.01553 | €543.55 |
| 50 000 | €0.01515 | €757.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

