


2842144-2 | |
|---|---|
DigiKey Part Number | 17-2842144-2TR-ND - Tape & Reel (TR) 17-2842144-2CT-ND - Cut Tape (CT) 17-2842144-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842144-2 |
Description | 4P,2MM,BRK HDR,DRVT,SMD,0.76AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.26400 | €12.64 |
| 100 | €1.07380 | €107.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €0.98496 | €443.23 |
| 900 | €0.93794 | €844.15 |
| 1 350 | €0.91150 | €1,230.52 |
| 2 250 | €0.87924 | €1,978.29 |
| 3 150 | €0.85863 | €2,704.68 |
| 4 500 | €0.83731 | €3,767.89 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.86995 |

