
2823109-6 | |
|---|---|
DigiKey Part Number | 17-2823109-6TR-ND - Tape & Reel (TR) 17-2823109-6CT-ND - Cut Tape (CT) 17-2823109-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2823109-6 |
Description | 6P,2MM,BRK HDR,SRVT,SMD,0.76AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2823109-6 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.53200 | €15.32 |
| 100 | €1.30170 | €130.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | €1.14451 | €938.50 |
| 1 640 | €1.08991 | €1,787.45 |
| 2 460 | €1.05919 | €2,605.61 |
| 4 100 | €1.02173 | €4,189.09 |
| 5 740 | €0.99779 | €5,727.31 |
| 8 200 | €0.97302 | €7,978.76 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.25900 |

