cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2822650-1

DigiKey Part Number
17-2822650-1-ND
Manufacturer
Manufacturer Product Number
2822650-1
Description
MP456P HD RECEPTACLE CONNECTOR
Customer Reference
Detailed Description
456 Connector Receptacle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Usage
-
Connector Type
Receptacle
Connector Style
-
Number of Positions
456
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Screwlocks
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
0.300A
Material Flammability Rating
-
Operating Temperature
-45°C ~ 85°C
Voltage Rating
125VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.