Image for 282192-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282192-3

DigiKey Part Number
282192-3-ND
Manufacturer
Manufacturer Product Number
282192-3
Description
CONN RCPT HSG 4POS 5.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
282192-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Brown
Features
Splash-Proof
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.