
2820340-2 | |
|---|---|
DigiKey Part Number | 2820340-2-ND |
Manufacturer | |
Manufacturer Product Number | 2820340-2 |
Description | C/A, INTERNAL HD MSAS, 85 OHM, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position miniSAS HD 8x Plug to Plug 1.64' (500.00mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS HD 8x | |
Number of Positions | 32 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €101.84963 | €101,849.63 |
| Unit Price without VAT: | €101.84963 |
|---|---|
| Unit Price with VAT: | €127.82129 |

