
281881-1 | |
|---|---|
DigiKey Part Number | 17-281881-1TR-ND - Tape & Reel (TR) 17-281881-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281881-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 281881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21100 | €2.11 |
| 25 | €0.19800 | €4.95 |
| 50 | €0.18840 | €9.42 |
| 100 | €0.17940 | €17.94 |
| 250 | €0.16812 | €42.03 |
| 500 | €0.16008 | €80.04 |
| 1 000 | €0.15243 | €152.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.14574 | €364.35 |
| 5 000 | €0.13878 | €693.90 |
| 7 500 | €0.13486 | €1,011.45 |
| 12 500 | €0.13009 | €1,626.13 |
| 17 500 | €0.12704 | €2,223.20 |
| 25 000 | €0.12388 | €3,097.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

