9 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-284489-4

DigiKey Part Number
A120689-ND
Manufacturer
Manufacturer Product Number
3-284489-4
Description
CONN RCPT 9POS IDC TIN
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
9
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Mates to PCB
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.