
2404000-1 | |
|---|---|
DigiKey Part Number | 17-2404000-1-ND |
Manufacturer | |
Manufacturer Product Number | 2404000-1 |
Description | WARNING50-LABEL-BK-150 1=150PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | - | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Black, Yellow | |
Color - Legend | Black | |
Length | 3.390" (86.11mm) | |
Width | 8.270" (210.06mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.73000 | €58.73 |
| 5 | €51.82000 | €259.10 |
| 10 | €49.35400 | €493.54 |
| 25 | €46.48360 | €1,162.09 |
| 50 | €44.57220 | €2,228.61 |
| 150 | €41.93860 | €6,290.79 |
| Unit Price without VAT: | €58.73000 |
|---|---|
| Unit Price with VAT: | €73.70615 |

