
454645-ER | |
|---|---|
DigiKey Part Number | 2684-454645-ERTR-ND - Tape & Reel (TR) 2684-454645-ERCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 454645-ER |
Description | M12 MALE, A CODE, 17P, 10.5MM SM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-17 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.32000 | €25.32 |
| 10 | €21.51900 | €215.19 |
| 25 | €20.17160 | €504.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €16.06693 | €1,205.02 |
| 150 | €15.30067 | €2,295.10 |
| 225 | €14.86969 | €3,345.68 |
| 375 | €14.34392 | €5,378.97 |
| 525 | €14.00789 | €7,354.14 |
| Unit Price without VAT: | €25.32000 |
|---|---|
| Unit Price with VAT: | €31.77660 |

