
2368651-1 | |
---|---|
DigiKey Part Number | 17-2368651-1-ND |
Manufacturer | |
Manufacturer Product Number | 2368651-1 |
Description | QSFP56-QSFP56, 200G, AOC, 1M LEN |
Customer Reference | |
Detailed Description | 38 Position QSFP56 Plug to Plug 3.28' (1.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Cable Connectors | QSFP56 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 3.28' (1.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 1.28 A | |
Frequency - Max | 200Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €775.92000 | €775.92 |
Unit Price without VAT: | €775.92000 |
---|---|
Unit Price with VAT: | €973.77960 |