
TLX9160T(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9160T(TPLFTR-ND - Tape & Reel (TR) 264-TLX9160T(TPLFCT-ND - Cut Tape (CT) 264-TLX9160T(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9160T(TPL,F |
Description | OPTOISOLTR 5KV 1CH MOSFET 16-SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLX9160T(TPL,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1ms, 1ms (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.30000 | €6.30 |
| 10 | €4.77100 | €47.71 |
| 100 | €3.87330 | €387.33 |
| 500 | €3.60920 | €1,804.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €3.28944 | €4,934.16 |
| Unit Price without VAT: | €6.30000 |
|---|---|
| Unit Price with VAT: | €7.90650 |




