
2359527-1 | |
|---|---|
DigiKey Part Number | 17-2359527-1TR-ND - Tape & Reel (TR) 17-2359527-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2359527-1 |
Description | NECTOR T, CRIMP SKT CONTACT- 1.5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2359527-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34300 | €3.43 |
| 25 | €0.32080 | €8.02 |
| 50 | €0.30560 | €15.28 |
| 100 | €0.29100 | €29.10 |
| 250 | €0.27280 | €68.20 |
| 500 | €0.25974 | €129.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.24997 | €374.95 |
| 3 000 | €0.23803 | €714.09 |
| 4 500 | €0.23132 | €1,040.94 |
| 7 500 | €0.22313 | €1,673.47 |
| 10 500 | €0.21790 | €2,287.95 |
| 15 000 | €0.21249 | €3,187.35 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |


