
2354166-2 | |
|---|---|
DigiKey Part Number | 17-2354166-2TR-ND - Tape & Reel (TR) 17-2354166-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2354166-2 |
Description | SAS/PCIE 4.0 (U.2/U.3) RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2354166-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.10000 | €10.10 |
| 10 | €8.57900 | €85.79 |
| 25 | €8.04120 | €201.03 |
| 50 | €7.65720 | €382.86 |
| 100 | €7.36440 | €736.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €6.80877 | €2,383.07 |
| 700 | €6.48417 | €4,538.92 |
| 1 050 | €6.30154 | €6,616.62 |
| Unit Price without VAT: | €10.10000 |
|---|---|
| Unit Price with VAT: | €12.67550 |

