
2350891-4 | |
|---|---|
DigiKey Part Number | 17-2350891-4-ND |
Manufacturer | |
Manufacturer Product Number | 2350891-4 |
Description | CONN RCPT HSG 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2350891-4 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Box | Features Cap (Cover), Terminal Position Lock (TPA) |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| 10 | €6.42500 | €64.25 |
| 25 | €6.02280 | €150.57 |
| 50 | €5.73520 | €286.76 |
| 160 | €5.28338 | €845.34 |
| 320 | €5.03134 | €1,610.03 |
| 640 | €4.79139 | €3,066.49 |
| 1 120 | €4.60611 | €5,158.84 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.48780 |

