



2342886-1 | |
|---|---|
DigiKey Part Number | 17-2342886-1-ND |
Manufacturer | |
Manufacturer Product Number | 2342886-1 |
Description | CAGE ASSY 1X3 QSFP DD HS EXTRUTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2342886-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 896 | €25.05818 | €22,452.13 |
| Unit Price without VAT: | €25.05818 |
|---|---|
| Unit Price with VAT: | €31.44802 |

