
2340397-5 | |
|---|---|
DigiKey Part Number | 17-2340397-5-ND |
Manufacturer | |
Manufacturer Product Number | 2340397-5 |
Description | CAGE ASSY W/ HS SPRING 2X1 QSFP- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) with Heat Sink | |
Connector Type | QSFP-DD (Double Density) | |
Number of Positions | 76 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 968 | €50.39090 | €250,341.99 |
| Unit Price without VAT: | €50.39090 |
|---|---|
| Unit Price with VAT: | €63.24058 |


