
2317680-2 | |
---|---|
cms-digikey-product-number | 17-2317680-2-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2317680-2 |
cms-description | PCON21,TERMINAL,UNSLD,CB,180DEG |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Terminal Clamp Terminal Connector Through Hole; Crimp Shield 2/0-3/0 AWG |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Clamp Terminal | |
Termination | Through Hole; Crimp Shield | |
Wire Gauge | 2/0-3/0 AWG | |
Color | White | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €16.62000 | €16.62 |
24 | €13.28500 | €318.84 |
48 | €12.65104 | €607.25 |
72 | €12.29431 | €885.19 |
120 | €11.85933 | €1,423.12 |
264 | €11.21818 | €2,961.60 |
504 | €10.97627 | €5,532.04 |
Unit Price without VAT: | €16.62000 |
---|---|
Unit Price with VAT: | €20.85810 |