
2316817-4 | |
---|---|
DigiKey Part Number | 17-2316817-4-ND |
Manufacturer | |
Manufacturer Product Number | 2316817-4 |
Description | HD3 TAB CONTACT AU0.38 2L SIZE L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Blade 14-16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316817-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.75000 | €0.75 |
10 | €0.64200 | €6.42 |
25 | €0.60160 | €15.04 |
50 | €0.57260 | €28.63 |
100 | €0.54530 | €54.53 |
250 | €0.51116 | €127.79 |
500 | €0.48674 | €243.37 |
1 000 | €0.46350 | €463.50 |
3 000 | €0.42892 | €1,286.76 |
Unit Price without VAT: | €0.75000 |
---|---|
Unit Price with VAT: | €0.94125 |