


2314870-8 | |
|---|---|
DigiKey Part Number | 17-2314870-8-ND |
Manufacturer | |
Manufacturer Product Number | 2314870-8 |
Description | 8P,2MM,BB,REC,SRVT,2.0,0.76AU,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314870-8 Models |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.177" (4.50mm) |
Packaging Tube | Contact Length - Post 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 35 | €1.84829 | €64.69 |
| 105 | €1.71019 | €179.57 |
| 525 | €1.52648 | €801.40 |
| 1 015 | €1.45714 | €1,479.00 |
| 5 005 | €1.30213 | €6,517.16 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.98690 |

