
2311162-1 | |
|---|---|
DigiKey Part Number | 17-2311162-1-ND |
Manufacturer | |
Manufacturer Product Number | 2311162-1 |
Description | DYNAMIC D-3 FMLB REC CONT AU0.38 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 24-28 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2311162-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Bag | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.63900 | €6.39 |
| 25 | €0.59920 | €14.98 |
| 50 | €0.57060 | €28.53 |
| 100 | €0.54330 | €54.33 |
| 250 | €0.50928 | €127.32 |
| 500 | €0.48496 | €242.48 |
| 1 000 | €0.46180 | €461.80 |
| 3 000 | €0.42736 | €1,282.08 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

