
2298107-5 | |
|---|---|
DigiKey Part Number | 17-2298107-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2298107-5 |
Description | DYNAMIC D-3 FMLB REC CONT AU0.38 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp Stamped |
EDA/CAD Models | 2298107-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.55530 | €6,663.60 |
| Unit Price without VAT: | €0.55530 |
|---|---|
| Unit Price with VAT: | €0.69690 |

