
2282157-1 | |
|---|---|
DigiKey Part Number | 17-2282157-1-ND |
Manufacturer | |
Manufacturer Product Number | 2282157-1 |
Description | 11POS,NANOMQS,REC HSG,CODA |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.30910 | €3,709.20 |
| Unit Price without VAT: | €0.30910 |
|---|---|
| Unit Price with VAT: | €0.38792 |

