2290194-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2290194-1

DigiKey Part Number
2290194-1-ND
Manufacturer
Manufacturer Product Number
2290194-1
Description
SW RA RCP ASM, 8P, 10C, 85O, PIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
2290194-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Dual Beam, Center
Number of Positions
160
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
80 Differential Pairs
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
400mA
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
80V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
55€82.42945€4,533.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€82.42945
Unit Price with VAT:€103.44896