


2287841-1 | |
|---|---|
DigiKey Part Number | A124193-ND |
Manufacturer | |
Manufacturer Product Number | 2287841-1 |
Description | CONN PLUG DUAL BEAM 128P EDGE MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2287841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Plug, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 8 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.50000 | €88.50 |
| 13 | €73.85077 | €960.06 |
| 26 | €70.32846 | €1,828.54 |
| 52 | €66.97596 | €3,482.75 |
| 104 | €63.78375 | €6,633.51 |
| Unit Price without VAT: | €88.50000 |
|---|---|
| Unit Price with VAT: | €111.06750 |

