
2282347-1 | |
|---|---|
DigiKey Part Number | 17-2282347-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2282347-1 |
Description | TAB 0.5X0.4,NANOMS STANDALONE SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Press-Fit Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2282347-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Press-Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | €0.09900 | €19,800.00 |
| Unit Price without VAT: | €0.09900 |
|---|---|
| Unit Price with VAT: | €0.12425 |


