


1-2203773-1 | |
|---|---|
DigiKey Part Number | 17-1-2203773-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2203773-1 |
Description | 4POS, MCON 1.2 CB REC 1P TL SEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Female Insert Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2203773-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.85937 | €1,289.06 |
| Unit Price without VAT: | €0.85937 |
|---|---|
| Unit Price with VAT: | €1.07851 |


