
2282150-1 | |
|---|---|
DigiKey Part Number | 17-2282150-1-ND |
Manufacturer | |
Manufacturer Product Number | 2282150-1 |
Description | 2POS,NANOMQS,REC HSG,CODA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2282150-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.78522 | €9,422.64 |
| Unit Price without VAT: | €0.78522 |
|---|---|
| Unit Price with VAT: | €0.98545 |

