
2-2383519-1 | |
|---|---|
DigiKey Part Number | 17-2-2383519-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2383519-1 |
Description | 8POS,AMP MCP 2.8,TAB HSG ASSY,SL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €6.68785 | €1,337.57 |
| Unit Price without VAT: | €6.68785 |
|---|---|
| Unit Price with VAT: | €8.39325 |

