
2238089-1 | |
|---|---|
DigiKey Part Number | A142094TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2238089-1 |
Description | MAG-MATE TAB 31-28 CU / 29-27 AL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 27-31 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 2238089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | Quick Connect | |
Wire Gauge | 27-31 AWG | |
Features | QC .110 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | €0.06440 | €5,152.00 |
| Unit Price without VAT: | €0.06440 |
|---|---|
| Unit Price with VAT: | €0.08082 |

