2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213203-1

DigiKey Part Number
2266-2213203-1-ND
Manufacturer
Manufacturer Product Number
2213203-1
Description
CABLE ASSY MINI HERM INSERT
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic
Datasheet
 Datasheet
EDA/CAD Models
2213203-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Solder
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 260
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate €42.50 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.