
2213203-1 | |
|---|---|
DigiKey Part Number | 2266-2213203-1-ND |
Manufacturer | |
Manufacturer Product Number | 2213203-1 |
Description | CABLE ASSY MINI HERM INSERT |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic |
Datasheet | Datasheet |
EDA/CAD Models | 2213203-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Color Black, Red, Individual |
Packaging Box | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Tin |
Number of Positions 2 | Base Product Number |


