
2209652-1 | |
|---|---|
DigiKey Part Number | 2209652-1-ND |
Manufacturer | |
Manufacturer Product Number | 2209652-1 |
Description | WIRE COVER ASSEMBLY 54P CODING A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2209652-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 54 | |
For Use With/Related Products | - | |
Features | Locking Lever, Right Angle Wire Output | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | €2.21250 | €4,646.25 |
| Unit Price without VAT: | €2.21250 |
|---|---|
| Unit Price with VAT: | €2.77669 |

