
2205102-1 | |
|---|---|
DigiKey Part Number | 2205102-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205102-1 |
Description | CABLE FLXSTRP 5POS 2.54MM 0.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.100" (2.54mm) 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 0.500" (12.70mm) | |
Length - Exposed Ends | 0.161" (4.09mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.81352 | €813.52 |
| Unit Price without VAT: | €0.81352 |
|---|---|
| Unit Price with VAT: | €1.02097 |

