
2205099-1 | |
|---|---|
DigiKey Part Number | 2205099-1-ND |
Manufacturer | |
Manufacturer Product Number | 2205099-1 |
Description | CABLE FLXSTRP 15POS 2.54MM 1.5" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 15 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.500" (38.10mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.61986 | €1,619.86 |
| Unit Price without VAT: | €1.61986 |
|---|---|
| Unit Price with VAT: | €2.03292 |

