48 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204188-4

DigiKey Part Number
A117481-ND
Manufacturer
Manufacturer Product Number
2204188-4
Description
CONN HEADER MULTI-BEAM 48POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Connector Header, Male Pins and Blades Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2204188-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Multi-Beam
Number of Positions
48
Number of Positions Loaded
-
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Signal, 16 Power
Features
Board Lock, Mating Guide
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 050
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€35.17000€35.17
10€29.89200€298.92
30€27.66300€829.89
50€26.68440€1,334.22
100€25.41190€2,541.19
250€23.82308€5,955.77
Manufacturers Standard Package
Unit Price without VAT:€35.17000
Unit Price with VAT:€44.13835