



2195891-1 | |
|---|---|
DigiKey Part Number | 17-2195891-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195891-1 |
Description | ANTENNA EXT GNSS MALE SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Module SMA Male Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 21.51dBic | |
Power - Max | 10 W | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.669" (17.00mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €5.53576 | €27,678.80 |
| Unit Price without VAT: | €5.53576 |
|---|---|
| Unit Price with VAT: | €6.94738 |

