
2187614-1 | |
|---|---|
DigiKey Part Number | 2187614-1-ND |
Manufacturer | |
Manufacturer Product Number | 2187614-1 |
Description | SW PIR HDR BFP, 85OHM, 8X8 OEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Header, Male Pins and Blades Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Center | |
Number of Positions | 128 | |
Number of Positions Loaded | - | |
Pitch | 0.154" (3.90mm) | |
Number of Rows | 8 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | €21.78719 | €4,183.14 |
| Unit Price without VAT: | €21.78719 |
|---|---|
| Unit Price with VAT: | €27.34292 |

