
2-1735481-7 | |
|---|---|
DigiKey Part Number | A119655-ND |
Manufacturer | |
Manufacturer Product Number | 2-1735481-7 |
Description | CONN RCPT 150POS SMD GOLD |
Customer Reference | |
Detailed Description | 150 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735481-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 150 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |

