
2178472-1 | |
|---|---|
DigiKey Part Number | 2178472-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2178472-1 |
Description | CONN MAG TERM 20-23AWG PIN |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 20-23 AWG Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2178472-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Box IDC | |
Size | - | |
Termination | Pin | |
Wire Gauge | 20-23 AWG | |
Features | - | |
Base Product Number |

