
2170296-2 | |
---|---|
DigiKey Part Number | 2170296-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170296-2 |
Description | Z-PACK A HEADER 110P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
165 | €5.58206 | €921.04 |
Unit Price without VAT: | €5.58206 |
---|---|
Unit Price with VAT: | €7.00549 |