
2170166-1 | |
|---|---|
DigiKey Part Number | 2170166-1-ND |
Manufacturer | |
Manufacturer Product Number | 2170166-1 |
Description | CONN SFP CAGE 1X4 PRESS-FIT R/A |
Customer Reference | |
Detailed Description | Position SFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170166-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

