
215624-3 | |
---|---|
DigiKey Part Number | 215624-3-ND |
Manufacturer | |
Manufacturer Product Number | 215624-3 |
Description | CONN SNAP-IN CLUSTER REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Color | - | |
Material | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.09366 | €1,404.90 |
Unit Price without VAT: | €0.09366 |
---|---|
Unit Price with VAT: | €0.11754 |