
2149159-7 | |
---|---|
DigiKey Part Number | A103956-ND |
Manufacturer | |
Manufacturer Product Number | 2149159-7 |
Description | CONN CXP RCPT W/CAGE 84POS R/A |
Customer Reference | |
Detailed Description | 84 Position CXP Receptacle with Cage, with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2149159-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle with Cage, with Heat Sink | |
Connector Type | CXP | |
Number of Positions | 84 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |