
2141902-8 | |
---|---|
DigiKey Part Number | 17-2141902-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141902-8 |
Description | MT2 A REC 1.6 CONTACT SWS AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 500 | €0.18781 | €845.14 |
Unit Price without VAT: | €0.18781 |
---|---|
Unit Price with VAT: | €0.23570 |