
2141902-3 | |
---|---|
DigiKey Part Number | 17-2141902-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2141902-3 |
Description | MT2 A REC 1.6 CONTACT SWS SN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2141902-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 500 | €0.13677 | €1,846.39 |
Unit Price without VAT: | €0.13677 |
---|---|
Unit Price with VAT: | €0.17165 |