
213920-1 | |
|---|---|
DigiKey Part Number | A25065-ND |
Manufacturer | |
Manufacturer Product Number | 213920-1 |
Description | CONN WIRE ENT SEAL KIT 17-16 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 17-16 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213920-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 17-16 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.79000 | €23.79 |
| 10 | €20.22300 | €202.23 |
| 25 | €18.95680 | €473.92 |
| 50 | €18.05260 | €902.63 |
| 100 | €17.19140 | €1,719.14 |
| 250 | €16.23376 | €4,058.44 |
| Unit Price without VAT: | €23.79000 |
|---|---|
| Unit Price with VAT: | €29.85645 |


