
1981858-1 | |
|---|---|
DigiKey Part Number | 1981858-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981858-1 |
Description | EMBOSS ASSY 0. 5FM TAB WO KEY H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €7.04042 | €70,404.20 |
| Unit Price without VAT: | €7.04042 |
|---|---|
| Unit Price with VAT: | €8.83573 |

