
2132424-1 | |
|---|---|
DigiKey Part Number | A118613-ND |
Manufacturer | |
Manufacturer Product Number | 2132424-1 |
Description | CONN RCPT 54POS EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2132424-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 0.75A |
Number of Positions 54 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 9 | Voltage Rating 30V |
Number of Columns 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 774 | €6.29709 | €4,873.95 |
| Unit Price without VAT: | €6.29709 |
|---|---|
| Unit Price with VAT: | €7.90285 |

