
2098559-5 | |
|---|---|
DigiKey Part Number | 2098559-5-ND |
Manufacturer | |
Manufacturer Product Number | 2098559-5 |
Description | 6 POS SLD 1.2MM CLN BDY MCON KY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2098559-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.27847 | €958.85 |
| Unit Price without VAT: | €1.27847 |
|---|---|
| Unit Price with VAT: | €1.60448 |


